There are no models available for this part yet.
Overview of 4032 by 80/20 Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032 by 80/20 Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75091700
|
RS | 10 S RIGHT ANGLE 90 DEGREE LIVING "L" ARM | 80/20 Inc. 4032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0800 | RFQ |
CAD Models for 4032 by 80/20 Inc
Related Parts for 4032
-
MSP430F2254IDAMicrocontrollers
-
TPS53318DQPRSwitching Regulator or Controllers
-
148510-1Headers and Edge Type Connectors
-
LT1085CT#PBFLinear Regulator ICs
-
CC0805KRX7R9BB104Fixed Capacitors
-
XC6SLX45-2CSG324CField Programmable Gate Arrays
-
FDLL4148Rectifier Diodes
-
ST3232ECTRLine Driver or Receivers
-
33343Fixed Inductors