Part Details for 4032 by Adafruit Industries
Overview of 4032 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6415
|
Newark | 13.56Mhz Rfid/Nfc Sticker - Ntag213 Tag |Adafruit 4032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-2805-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
95 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-4032
|
Mouser Electronics | NFC/RFID Development Tools 13.56MHz RFID/NFC Sticker - NTAG213 Tag | 638 |
|
$2.9500 | Buy Now |
DISTI #
72494051
|
RS | 13.56MHz RFID/NFC Sticker - NTAG203 Tag | Adafruit Industries 4032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 4032
4032 CAD Models
4032 Part Data Attributes
|
4032
Adafruit Industries
Buy Now
|
Compare Parts:
4032
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |