Part Details for 4032 by HH Smith
Overview of 4032 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210165
|
RS | Spacer, Round, Nylon, #8 ID, 1/4" OD, 3/4" Length | Abbatron / HH Smith 4032 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.5500 | RFQ |
|
Onlinecomponents.com | Nylon Round Spacer - 1/4" OD - #8 ID - 3/4" Length. RoHS: Compliant |
1500 In Stock |
|
$0.9880 / $1.5070 | Buy Now |
|
Master Electronics | Nylon Round Spacer - 1/4" OD - #8 ID - 3/4" Length. RoHS: Compliant |
1500 In Stock |
|
$0.9880 / $1.5070 | Buy Now |