4032
Description: Coaxial Mechanical Phase Shifter, 9000MHz Min, 10000MHz Max, 0deg Min, 360deg Max, HERMETIC SEALED PACKAGE

Overview of 4032 by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
HA4032-ALB Coilcraft Inc General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT
HA4032-ALC Coilcraft Inc General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT
HA4032-AL Coilcraft Inc General Purpose Inductor,

CAD Models for 4032 by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4032 by Mercury Systems Inc

4032
Mercury Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
HERMETIC SEALED PACKAGE
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
10000 MHz
Operating Frequency-Min
9000 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
360 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
2
Want to compare parts?
  1. 4032
    Mercury Systems Inc
    Coaxial Mechanical Phase Shifter, 9000MHz Min, 10000MHz Max, 0deg Min, 360deg Max, HERMETIC SEALED PACKAGE
    VS

Related Parts for 4032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4032 by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4032 by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 4032 would you like to use for your alert(s)?
  • Please alert me when 4032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4032 by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: