Part Details for 4034 by Mercury Systems Inc
Overview of 4034 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4034
4034 CAD Models
4034 Part Data Attributes:
|
4034
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
4034
Mercury Systems Inc
Phase Shifter, 2000MHz Min, 4000MHz Max, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 2 |