There are no models available for this part yet.
Overview of 4035-632-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4035-ALB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035-ALC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 4035-632-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y4762
|
Newark | 1/4 Rd X 9/16 Lg X 632 Thd |Raf Electronic Hardware 4035-632-S-12 RoHS: Not Compliant Min Qty: 466 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | Buy Now | |
DISTI #
761-4035-632-S-12
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 9/16 6-32 CLRZINC RoHS: Compliant | 0 |
|
$0.4460 / $0.7300 | Order Now | |
DISTI #
RAF4035-632-S-12
|
DB Roberts | 0 |
|
RFQ |