Part Details for 4038-7027 by PACE Worldwide
Overview of 4038-7027 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7027L15PFG8 | Renesas Electronics Corporation | 32K x 16 Dual-Port RAM | |
7027L25PFI | Renesas Electronics Corporation | 32K x 16 Dual-Port RAM | |
7027S20PF | Renesas Electronics Corporation | 32K x 16 Dual-Port RAM |
Price & Stock for 4038-7027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-681
|
Techni-Tool, Inc. | Pace 4038-7027 Nozzle ThermoFlo, BGA, 18.2mm x 9.9mm, for TF Series Rework Systems | 0 |
|
$458.0000 | Buy Now |
DISTI #
448-681
|
TestEquity LLC | Pace 4038-7027 Nozzle ThermoFlo, BGA, 18.2mm x 9.9mm, for TF Series Rework Systems | 0 |
|
$458.0000 | Buy Now |