| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68322FT25 | Freescale Semiconductor | Check for Price | RISC Microprocessor, 16-Bit, 25MHz, CMOS, PQFP160 | 403GC vs MC68322FT25 |
| PPC403GA-JC25C-1 | IBM | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160 | 403GC vs PPC403GA-JC25C-1 |
| MCF5206FT33 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP160 | 403GC vs MCF5206FT33 |
| MC68341FT25 | NXP Semiconductors | Check for Price | Microprocessor, 25.16MHz, HCMOS, PQFP160 | 403GC vs MC68341FT25 |
| PR3000A-33MQ160M | Pyramid Semiconductor Corporation | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP160 | 403GC vs PR3000A-33MQ160M |
| MC68322FT20 | Freescale Semiconductor | Check for Price | RISC Microprocessor, 16-Bit, 20MHz, CMOS, PQFP160 | 403GC vs MC68322FT20 |
| MC68341FT16V | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.78MHz, HCMOS, PQFP16 | 403GC vs MC68341FT16V |
| MCF5206FT16 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP160 | 403GC vs MCF5206FT16 |
| PR3400-33MQ160M | Pyramid Semiconductor Corporation | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP160 | 403GC vs PR3400-33MQ160M |
| CY7C611A-25 | Cypress Semiconductor | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160 | 403GC vs CY7C611A-25 |
Part Details for 403GC by IBM
Results Overview of 403GC by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403GC Information
403GC by IBM is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: 403GC by IBM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
403GC Part Data Attributes
|
|
403GC
IBM
Buy Now
Datasheet
|
Compare Parts:
403GC
IBM
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-160 | |
| Pin Count | 160 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G160 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 160 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.5 Mm | |
| Speed | 40 Mhz | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for 403GC
This table gives cross-reference parts and alternative options found for 403GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.