Microcontrollers and Processors
403GCX-3JC66C2
IBM
Description: RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP160

Overview of 403GCX-3JC66C2 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for 403GCX-3JC66C2 by IBM

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   287
RFQ

CAD Models for 403GCX-3JC66C2 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 403GCX-3JC66C2 by IBM

403GCX-3JC66C2
IBM
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
QFP
Pin Count
160
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-PQFP-G160
Number of Terminals
160
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
66 MHz
Supply Current-Max
260 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 403GCX-3JC66C2
    IBM
    RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP160
    VS

Related Parts for 403GCX-3JC66C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 403GCX-3JC66C2 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 403GCX-3JC66C2 by IBM

Select Manufacturer
Which Manufacturer of 403GCX-3JC66C2 would you like to use for your alert(s)?
  • Please alert me when 403GCX-3JC66C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 403GCX-3JC66C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 403GCX-3JC66C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 403GCX-3JC66C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 403GCX-3JC66C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 403GCX-3JC66C2 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: