Part Details for 403GCX-3JC80C2 by IBM
Overview of 403GCX-3JC80C2 by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403GCX-3JC80C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for 403GCX-3JC80C2
403GCX-3JC80C2 CAD Models
403GCX-3JC80C2 Part Data Attributes
|
403GCX-3JC80C2
IBM
Buy Now
Datasheet
|
Compare Parts:
403GCX-3JC80C2
IBM
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PQFP160
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 80 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |