Part Details for 404-53026-51 by ept Connectors
Overview of 404-53026-51 by ept Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66953-026LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 52 Position ,2.54mm (0.100in) Pitch | |
63453-026LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 404-53026-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9427
|
Newark | Connector, Rcpt, 26Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:One27 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-53026-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
30AK1021
|
Newark | Connector, Rcpt, 26Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:One27 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-53026-51 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.4700 | Buy Now |
DISTI #
10AK2099
|
Newark | Board Stacking Connector |Ept 404-53026-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.2400 | Buy Now |
Part Details for 404-53026-51
404-53026-51 CAD Models
404-53026-51 Part Data Attributes
|
404-53026-51
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
404-53026-51
ept Connectors
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 404-53026-51
This table gives cross-reference parts and alternative options found for 404-53026-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404-53026-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15220262601333 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 404-53026-51 vs 15220262601333 |
104942 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERNI | 404-53026-51 vs 104942 |
15220265601000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 404-53026-51 vs 15220265601000 |
15220266601333 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 404-53026-51 vs 15220266601333 |
053218 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERNI | 404-53026-51 vs 053218 |
15220266601000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 404-53026-51 vs 15220266601000 |
054598 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERNI | 404-53026-51 vs 054598 |