404001E02M020
Description: Circular Connector,

Overview of 404001E02M020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 404001E02M020 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-404001E02M020-ND
DigiKey NANO-CHANGE (M8) SINGLE-ENDED CO Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT 3096
In Stock
  • 3 $26.3800
  • 6 $25.3400
  • 24 $24.8300
$24.8300 / $26.3800 Buy Now
DISTI # 404001E02M020-MOL
TME 404001E02M020 Min Qty: 5 3100
  • 5 $9.3754
  • 12 $9.1923
  • 24 $9.0067
$9.0067 / $9.3754 Buy Now
DISTI # 10210958
TestEquity LLC Molex 404001E02M020 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 2.0m (6.56 ft.) Length 3096
  • 1 $26.3900
$26.3900 Buy Now

CAD Models for 404001E02M020 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 404001E02M020 by Molex

404001E02M020
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
8 Weeks
Connector Type
CIRCULAR CONNECTOR
Want to compare parts?
  1. 404001E02M020
    Molex
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 404001E02M020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 404001E02M020 by Molex

Select Manufacturer
Which Manufacturer of 404001E02M020 would you like to use for your alert(s)?
  • Please alert me when 404001E02M020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 404001E02M020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 404001E02M020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 404001E02M020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 404001E02M020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 404001E02M020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: