There are no models available for this part yet.
Overview of 404001E02M050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 404001E02M050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC9209
|
Newark | Nc-4P-Fe-90-5M-Pvc |Molex 404001E02M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$36.0000 / $46.1100 | Buy Now | |
DISTI #
76Y8543
|
Newark | Nc-4P-Fe-90-5M-Pvc |Molex 404001E02M050 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0900 / $37.4900 | Buy Now | |
DISTI #
2266-404001E02M050-ND
|
DigiKey | NANO-CHANGE (M8) SINGLE-ENDED CO Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$34.0000 / $36.1200 | Buy Now | |
DISTI #
404001E02M050-MOL
|
TME | Connector: M8 Min Qty: 4 | 44 |
|
$10.9947 / $11.4464 | Buy Now | |
DISTI #
10210959
|
TestEquity LLC | Molex 404001E02M050 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 5.0m (16.40 ft.) Length | 44 |
|
$36.1200 | Buy Now |
CAD Models for 404001E02M050 by Molex
Part Data Attributes for 404001E02M050 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|