Part Details for 404001E02M100 by Molex
Overview of 404001E02M100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404001E02M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-404001E02M100-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$49.2900 / $52.3700 | Buy Now |
DISTI #
404001E02M100-MOL
|
TME | 404001E02M100 Min Qty: 3 | 59 |
|
$15.3274 / $17.7336 | Buy Now |
DISTI #
10210960
|
TestEquity LLC | Molex 404001E02M100 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 10.0m (32.81 ft.) Length | 59 |
|
$52.3700 | Buy Now |