Part Details for 404168 (ALTERNATE: 404168) by RS Pro
Overview of 404168 (ALTERNATE: 404168) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404168 (ALTERNATE: 404168)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637964
|
RS | PVC Cable Sleeve 0.16"(4mm) Dia 98 5"(30m) Sleeve Length Blue | RS PRO 404168 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Package | 2 |
|
$7.6200 | Buy Now |