Part Details for 4044 by Pololu Corporation
Overview of 4044 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-4044-ND
|
DigiKey | ACS724 CURRENT SENSOR 0-20A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$6.9500 | Buy Now |
DISTI #
POLOLU-4044
|
TME | Sensor: current, 4.5÷5.5VDC, IC: ACS724, 20.3x17.8mm, 0÷20A, 0.2V/A Min Qty: 1 | 0 |
|
$11.1000 / $12.6000 | RFQ |