Part Details for 404802803104 by TE Connectivity
Overview of 404802803104 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 404802803104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4724
|
Newark | Lc1 47K 10% 22Mm Sl |Citec Te Connectivity 404802803104 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7200 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 47K Ohm 10% 1W 1(Elec)/1(Mech)Turn mm Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$46.3000 / $130.1700 | Buy Now |
DISTI #
1-1625932-6
|
Avnet Abacus | Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 1-1625932-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 47K Ohm 10% 1W 1(Elec)/1(Mech)Turn mm Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$46.3000 / $130.1700 | Buy Now |
Part Details for 404802803104
404802803104 CAD Models
404802803104 Part Data Attributes
|
404802803104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802803104
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 404802803104
This table gives cross-reference parts and alternative options found for 404802803104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802803104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFP20115FB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP20115FB473 |
GFP201L15SB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP201L15SB473 |
GFP201L15FB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP201L15FB473 |
GFP20115RB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP20115RB473 |
1-1625932-6 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802803104 vs 1-1625932-6 |
404802803007 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802803104 vs 404802803007 |
GFP201L15RB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP201L15RB473 |
1625932-3 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802803104 vs 1625932-3 |
1625933-2 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802803104 vs 1625933-2 |
GFP20115SB473 | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 404802803104 vs GFP20115SB473 |