Part Details for 404806411017 by TE Connectivity
Overview of 404806411017 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404806411017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4733
|
Newark | 4290W 2M |Citec Te Connectivity 404806411017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$1.5800 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole RoHS: Compliant |
419 Partner Stock |
|
$0.3158 / $0.4620 | Buy Now |
DISTI #
TE Connectivity 404806411017
|
PEI Genesis | Trimmer Cermet 0.5W 2000000 | 419 |
|
Buy Now | |
DISTI #
1-1623849-7
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 MOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 1-1623849-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole RoHS: Compliant |
419 Partner Stock |
|
$0.3158 / $0.4620 | Buy Now |
Part Details for 404806411017
404806411017 CAD Models
404806411017 Part Data Attributes
|
404806411017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404806411017
TE Connectivity
Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, 25 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | 4290 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |