Part Details for 404807003010 by TE Connectivity
Overview of 404807003010 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 404807003010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7380
|
Newark | Pc910 100K Rs |Citec Te Connectivity 404807003010 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
42AJ4000
|
Newark | Pc910 100K/Te Connectivity/Citec |Citec Te Connectivity 404807003010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $9.4500 | Buy Now |
DISTI #
279-404807003010
|
Mouser Electronics | Trimmer Resistors - Through Hole PC910 100K | 0 |
|
$9.1700 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$7.2700 / $19.9200 | Buy Now |
DISTI #
TE Connectivity 404807003010
|
PEI Genesis | Trimmer Cermet 1W 100000ohm | 0 |
|
Buy Now | |
DISTI #
1-1625939-0
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: 1-1625939-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$7.2700 / $19.9200 | Buy Now |
Part Details for 404807003010
404807003010 CAD Models
404807003010 Part Data Attributes:
|
404807003010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404807003010
TE Connectivity
Trimmer, Cermet, 1W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 16mm x 6.9mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 20% |