405-55132-51
ept Connectors
Description: Telecom and Datacom Connector,

Overview of 405-55132-51 by ept Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68655-132HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail.

CAD Models for 405-55132-51 by ept Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 405-55132-51 by ept Connectors

405-55132-51
ept Connectors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPT GMBH
Reach Compliance Code
compliant
Connector Type
TELECOM AND DATACOM CONNECTOR
Want to compare parts?
  1. 405-55132-51
    ept Connectors
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 405-55132-51 by ept Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 405-55132-51 by ept Connectors

Select Manufacturer
Which Manufacturer of 405-55132-51 would you like to use for your alert(s)?
  • Please alert me when 405-55132-51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 405-55132-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 405-55132-51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 405-55132-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 405-55132-51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 405-55132-51 by ept Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: