Part Details for 405617-000 by TE Connectivity
Overview of 405617-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405617-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4748
|
Newark | Solder Sleeves&shield Tubing Hs-Coax Trmntr |Raychem Te Connectivity 405617-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $14.5600 | Buy Now |
DISTI #
405617-000
|
Avnet Americas | Cable Accessories Cable Termination - Bulk (Alt: 405617-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 500 |
|
$5.1527 / $5.4590 | Buy Now |
DISTI #
650-405617-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-044-24-N RoHS: Not Compliant | 500 |
|
$5.6500 / $14.8600 | Buy Now |
DISTI #
71148118
|
RS | Solder Sleeves, B-044-24-N | TE Connectivity 405617-000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $8.0200 | RFQ |
DISTI #
RYCB-044-24-N
|
Heilind Electronics | 405617-000 1193061-4 B-044-24-N | Americas - 1 in Stock |
|
$5.1642 / $6.9254 | Buy Now |
|
Onlinecomponents.com | B-044-24-N |
1390 In Stock |
|
$4.0000 / $8.0600 | Buy Now |
DISTI #
62995229
|
Verical | Connector Terminals, Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Min Qty: 10 Package Multiple: 5 | Americas - 1340 |
|
$4.9212 / $10.4811 | Buy Now |
DISTI #
76470749
|
Verical | Connector Terminals, Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Min Qty: 8 Package Multiple: 1 | Americas - 47 |
|
$8.6700 | Buy Now |
DISTI #
405617-000
|
TTI | Solder Sleeves & Shield Tubing B-044-24-N Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4879 In Stock |
|
$4.1600 | Buy Now |
DISTI #
405617-000
|
Avnet Americas | Cable Accessories Cable Termination - Bulk (Alt: 405617-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 500 |
|
$5.1527 / $5.4590 | Buy Now |