Part Details for 4058075055155 by ams OSRAM Group
Overview of 4058075055155 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075055155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058075055155
|
TME | LED lamp, neutral white, GU10, 230VAC, 350lm, P: 4.3W, 36°, 4000K Min Qty: 1 | 7 |
|
$2.5800 / $3.0400 | Buy Now |