Part Details for 4058075091436 by Ledvance Inc
Overview of 4058075091436 by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075091436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2419
|
Newark | Downlight, Led, Warm White, 14W, 240Vac, Light Source:Led, Input Power:14W, Input Voltage:240Vac, Light Colour:Warm White, Colour Temperature Typ:3000K, Ceiling Hole Dia:150Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Ledvance 4058075091436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.2600 / $37.8000 | Buy Now |