Part Details for 4058075096783 by ams OSRAM Group
Overview of 4058075096783 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075096783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058075096783
|
TME | LED lamp, neutral white, GU10, 230VAC, 575lm, P: 6.9W, 60°, 4000K Min Qty: 1 | 11 |
|
$3.8800 / $4.5700 | Buy Now |