Part Details for 4058075106093 by Ledvance Inc
Overview of 4058075106093 by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075106093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2434
|
Newark | Led Light Bar, 450Lm, 4000K, 4W, 240V Rohs Compliant: Yes |Ledvance 4058075106093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $22.7500 | Buy Now |