Part Details for 4058075311909 by ams OSRAM Group
Overview of 4058075311909 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075311909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058075311909
|
TME | LED lamp, cool white, E14, 230VAC, 806lm, P: 7W, 6500K, CRImin: 80 Min Qty: 1 | 19 |
|
$3.4700 / $4.0900 | Buy Now |