Part Details for 4058075438637 by ams OSRAM Group
Overview of 4058075438637 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075438637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058075438637
|
TME | LED lamp, warm white, E14, 230VAC, 470lm, P: 4W, 2700K, CRImin: 80 Min Qty: 1 | 14 |
|
$2.7300 / $3.2400 | Buy Now |