Part Details for 4058075541108 by Ledvance Inc
Overview of 4058075541108 by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075541108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2505
|
Newark | Led Light Bar, 4400Lm, 4000K, 32W, 240V Rohs Compliant: Yes |Ledvance 4058075541108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$103.0000 / $119.5800 | Buy Now |