Part Details for 405K100CS4G-FA by Cornell Dubilier Electronics Inc
Overview of 405K100CS4G-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405K100CS4G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9733
|
Newark | Film Capacitor, 4Uf, 100V, 10%, Smd, Dielectric Type:Metallized Polymer, Capacitor Case/Package:Radial Box - 6 Pin, Capacitance:4Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Cornell Dubilier 405K100CS4G-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2400 | Buy Now |
DISTI #
338-3481-ND
|
DigiKey | CAP FILM 4UF 10% 100VDC 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
196 In Stock |
|
$26.7191 / $36.7900 | Buy Now |
DISTI #
598-405K100CS4G-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4uF 100V Capstick RoHS: Compliant | 0 |
|
$25.3000 / $25.9200 | Order Now |
|
Onlinecomponents.com | Cap Film 4uF 100V 10% (11.4 X 12.7 X 6.4mm) Gull Wing DIP 2.54mm 0.007 Ohm 125°C Tube RoHS: Compliant | 0 |
|
$23.8000 / $49.8400 | Buy Now |
DISTI #
405K100CS4G-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$20.2200 / $25.2700 | Buy Now |
DISTI #
2409739
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$19.1191 | Buy Now |
DISTI #
2409739
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 3 Days Container: Each | 0 |
|
$19.7503 | Buy Now |
Part Details for 405K100CS4G-FA
405K100CS4G-FA CAD Models
405K100CS4G-FA Part Data Attributes
|
405K100CS4G-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
405K100CS4G-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 4 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |