There are no models available for this part yet.
Overview of 405K100CB4G-FA-CT by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 405K100CB4G-FA-CT by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-405K100CB4G-FA-CT-ND
|
DigiKey | FILM/M Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$39.2100 | Buy Now | |
DISTI #
598-405K100CB4GFACT
|
Mouser Electronics | Film Capacitors FILM/M RoHS: Compliant | 0 |
|
$24.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7600 / $62.0000 | Buy Now | ||
DISTI #
405K100CB4GFACT
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 250 | 0 |
|
$20.5100 / $24.2300 | Buy Now |
CAD Models for 405K100CB4G-FA-CT by Cornell Dubilier Electronics Inc
Part Data Attributes for 405K100CB4G-FA-CT by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
4 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.3 mm
|
JESD-609 Code
|
e3
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
80 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
5045
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
GULL WING
|
Width
|
11.4 mm
|
Alternate Parts for 405K100CB4G-FA-CT
This table gives cross-reference parts and alternative options found for 405K100CB4G-FA-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405K100CB4G-FA-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
405K100CS4G | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4uF, Surface Mount, 5045, CHIP | Quantic Paktron | 405K100CB4G-FA-CT vs 405K100CS4G |