Part Details for 405K100CB4G-FS by Quantic Paktron
Overview of 405K100CB4G-FS by Quantic Paktron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 405K100CB4G-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CB4 Series 100 V 4 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Reel | 0Reel |
|
$25.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6300 / $39.8700 | Buy Now |
Part Details for 405K100CB4G-FS
405K100CB4G-FS CAD Models
405K100CB4G-FS Part Data Attributes
|
405K100CB4G-FS
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
405K100CB4G-FS
Quantic Paktron
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CB4G | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING |