Part Details for 405K100CS4G by Quantic Paktron
Overview of 405K100CS4G by Quantic Paktron
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 405K100CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-405K100CS4G-ND
|
DigiKey | CAPACITOR MLP 4.0UF 100V SMD Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
481 In Stock |
|
$10.6400 / $17.3600 | Buy Now |
|
Future Electronics | CS4 Series 100 V 4 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$6.2500 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polyester/Metallized - 4 µF - ±10% Tolerance - 80VAC/100VDC - 7 mOhms ESR - 6-SMD - Gull Wing - Surface Mount. |
740 In Stock |
|
$13.7700 / $30.1900 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | Capacitor, PET, 4uf, 100V, 10±% | 46 |
|
$6.0938 / $14.0625 | Buy Now |
|
NexGen Digital | 88 |
|
RFQ | ||
|
Master Electronics | Film Capacitor - Polyester/Metallized - 4 µF - ±10% Tolerance - 80VAC/100VDC - 7 mOhms ESR - 6-SMD - Gull Wing - Surface Mount. |
740 In Stock |
|
$13.7700 / $30.1900 | Buy Now |
Part Details for 405K100CS4G
405K100CS4G CAD Models
405K100CS4G Part Data Attributes
|
405K100CS4G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
405K100CS4G
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4uF, Surface Mount, 5045, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |
Alternate Parts for 405K100CS4G
This table gives cross-reference parts and alternative options found for 405K100CS4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405K100CS4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
405K100CB4G-FA-CT | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4uF, Surface Mount, 5045, CHIP | Cornell Dubilier Electronics Inc | 405K100CS4G vs 405K100CB4G-FA-CT |