Part Details for 405LC5900K5PM8 by Illinois Capacitor Inc
Overview of 405LC5900K5PM8 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405LC5900K5PM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1512
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 405LC5900K5PM8 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.3400 / $305.8500 | Buy Now |
|
Future Electronics | Film Capacitors 4uF 900VAC 10% 500 KVAR Conduction RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks | 0 |
|
$311.8300 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 4uF - 900VAC - +45°C | 0 |
|
$293.7800 / $316.5000 | Buy Now |
DISTI #
405LC5900K5PM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3 | 0 |
|
$287.7200 | Buy Now |
Part Details for 405LC5900K5PM8
405LC5900K5PM8 CAD Models
405LC5900K5PM8 Part Data Attributes:
|
405LC5900K5PM8
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
405LC5900K5PM8
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |