Part Details for 405PHB850K2R by Illinois Capacitor Inc
Overview of 405PHB850K2R by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405PHB850K2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850 V, 4 uF, THROUGH HOLE MOUNT | 76 |
|
$9.8280 / $16.3800 | Buy Now |
Part Details for 405PHB850K2R
405PHB850K2R CAD Models
405PHB850K2R Part Data Attributes
|
405PHB850K2R
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
405PHB850K2R
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Through Hole Mount, RADIAL LEADED-4, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |