Part Details for 406549-8 by TE Connectivity
Overview of 406549-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 406549-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406549-8
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SLDR RA TH 12TERM CAT 5 - Trays (Alt: 406549-8) RoHS: Not Compliant Min Qty: 2205 Package Multiple: 2205 Lead time: 10 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | INV MJ,1X1,PNL GRND,LED(YG/YG) | 0 |
|
$1.8600 / $5.0800 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | 89 |
|
$2.7528 / $4.4640 | Buy Now | |
DISTI #
406549-8
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SLDR RA TH 12TERM CAT 5 - Trays (Alt: 406549-8) RoHS: Not Compliant Min Qty: 2205 Package Multiple: 2205 Lead time: 10 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
406549-8
|
Avnet Abacus | CONN RJ-45 F 8 POS 2.03MM SLDR RA TH 12TERM CAT 5 (Alt: 406549-8) RoHS: Not Compliant Min Qty: 2205 Package Multiple: 441 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INV MJ,1X1,PNL GRND,LED(YG/YG) | 0 |
|
$1.8600 / $5.0800 | Buy Now |
Part Details for 406549-8
406549-8 CAD Models
406549-8 Part Data Attributes:
|
406549-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
406549-8
TE Connectivity
INV MJ,1X1,PNL GRND,LED(YG/YG)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHEILDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.55 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |