Part Details for 4066 by Pololu Corporation
Overview of 4066 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-4066-ND
|
DigiKey | SENSOR OPTICAL 25CM DIGITAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$17.9500 | Buy Now |
DISTI #
POLOLU-4066
|
TME | Sensor: distance, 3÷5.5VDC, Dist.range: 1÷250mm, 15° Min Qty: 1 | 1 |
|
$17.1000 / $19.4000 | Buy Now |