There are no models available for this part yet.
Overview of 406CMQ200R by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 406CMQ200R by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-406CMQ200R-ND
|
DigiKey | DIODE MOD SCHOTT 200V 200A PRM4 Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$29.1953 / $37.3300 | Buy Now | |
DISTI #
406CMQ200R-SMC
|
TME | Module: diode, double,common anode, 200V, If: 200Ax2, PRM4-ISO Min Qty: 1 | 0 |
|
$66.2000 / $83.3000 | RFQ |