Part Details for 406PHC250K by Cornell Dubilier Electronics Inc
Overview of 406PHC250K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 406PHC250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6735
|
Newark | Capacitor Polypropylene Pp Film 40Uf, 250V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:40Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 406PHC250K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$18.7500 / $25.6300 | Buy Now |
DISTI #
1572-1132-ND
|
DigiKey | CAP FILM 40UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1657 / $23.6300 | Buy Now |
DISTI #
598-406PHC250K
|
Mouser Electronics | Film Capacitors 40uF 250V 10% RoHS: Compliant | 201 |
|
$16.2500 / $22.9200 | Buy Now |
DISTI #
9682139
|
element14 Asia-Pacific | CAPACITOR POLYPROPYLENE PP FILM 40UF, 250V, 10%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$17.2831 / $24.0569 | Buy Now |
DISTI #
9682139
|
Farnell | CAPACITOR POLYPROPYLENE PP FILM 40UF, 250V, 10%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 57 Weeks, 2 Days Container: Each | 30 |
|
$20.2430 / $27.4361 | Buy Now |
Part Details for 406PHC250K
406PHC250K CAD Models
406PHC250K Part Data Attributes
|
406PHC250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
406PHC250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.9 mΩ | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |