Part Details for 406PHC250K by Illinois Capacitor Inc
Overview of 406PHC250K by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 406PHC250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70112365
|
RS | Capacitor, Metallized Polypropylene, Cap40uF, Tol 10%, Axial, 250V | Illinois Capacitor - A Brand of Cornell Dubilier 406PHC250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 18 |
|
$24.6300 | Buy Now |
|
Future Electronics | CapacitorMetallized PolypropyleneCap40uFTol 10%Axial250V RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 81 Container: Bulk | 0Bulk |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 40uF ±10% - 250WVDC - +100°C |
62 In Stock |
|
$16.3700 / $21.6700 | Buy Now |
|
Master Electronics | Metalized Polypropylene Film Capacitor - 40uF ±10% - 250WVDC - +100°C |
62 In Stock |
|
$16.3700 / $21.6700 | Buy Now |
Part Details for 406PHC250K
406PHC250K CAD Models
406PHC250K Part Data Attributes
|
406PHC250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
406PHC250K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PHC | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |