There are no models available for this part yet.
Overview of 4071-02HB by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4071EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IMS8E#PBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S |
Price & Stock for 4071-02HB by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 4071 Series 2 Position 2.54 mm Pitch Straight Housing Male Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0127 / $0.0152 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
CAD Models for 4071-02HB by Oupiin
Part Data Attributes for 4071-02HB by Oupiin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OUPIIN AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.509 inch
|
Body Length
|
0.224 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for 4071-02HB
This table gives cross-reference parts and alternative options found for 4071-02HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4071-02HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89885-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 4071-02HB vs 89885-402 |
1775441-2 | EMIX CONN., 1.5mm PITCH, RCPT, HSG, 2P | TE Connectivity | 4071-02HB vs 1775441-2 |
CI3302S0010 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Cvilux Corporation | 4071-02HB vs CI3302S0010 |
75915-802HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 4071-02HB vs 75915-802HLF |
1-103958-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 4071-02HB vs 1-103958-2 |
75915-302HLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 4071-02HB vs 75915-302HLF |
75915-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 4071-02HB vs 75915-802HLF |
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 4071-02HB vs 5535676-1 |
89882-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 4071-02HB vs 89882-402 |
75915-402HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 4071-02HB vs 75915-402HLF |