Part Details for 4071-08HB by Oupiin
Overview of 4071-08HB by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M08HB-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2908HB-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2908HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for 4071-08HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0475 | Buy Now |
|
Onlinecomponents.com | Housing 2.54mm 8 position RoHS: Compliant | 1200 Factory Stock |
|
$0.0491 / $0.0758 | Buy Now |
|
Master Electronics | Housing 2.54mm 8 position RoHS: Compliant | 1200 Factory Stock |
|
$0.0491 / $0.0758 | Buy Now |
Part Details for 4071-08HB
4071-08HB CAD Models
4071-08HB Part Data Attributes
|
4071-08HB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
4071-08HB
Oupiin
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.509 inch | |
Body Length | 0.824 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4071-08HB
This table gives cross-reference parts and alternative options found for 4071-08HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4071-08HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-G-8S-S3C2 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket | Japan Aviation Electronics Industry Limited | 4071-08HB vs IL-G-8S-S3C2 |
9308-308-226 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 4071-08HB vs 9308-308-226 |
75915-308HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 4071-08HB vs 75915-308HLF |
9308-208-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 4071-08HB vs 9308-208-228 |
75915-308GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 4071-08HB vs 75915-308GLF |
75915-408HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 4071-08HB vs 75915-408HLF |
9300-208-224 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 4071-08HB vs 9300-208-224 |
2500S080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 4071-08HB vs 2500S080000 |
102C08 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | NICOMATIC | 4071-08HB vs 102C08 |
930F-108-224 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 4071-08HB vs 930F-108-224 |