There are no models available for this part yet.
Overview of 4071-F04TDT-P by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4071EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IMS8E#PBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S |
Price & Stock for 4071-F04TDT-P by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 2.54mm wafer, SMD, 4pin,T&R,pa RoHS: Compliant | 5098 Factory Stock |
|
$0.2826 / $0.4135 | Buy Now | ||
Master Electronics | 2.54mm wafer, SMD, 4pin,T&R,pa RoHS: Compliant | 5098 Factory Stock |
|
$0.2826 / $0.4135 | Buy Now |