Part Details for 407732 by Extech by FLIR
Overview of 407732 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7902
|
Newark | Sound Level Meter W/Backlit Display, Sound Level Min:35Db, Sound Level Max:130Db, Accuracy Db:1.5Db, Resolution (Db):0.1Db, Operating Temperature Min:0°C, Operating Temperature Max:40°C, Product Range:-, Svhc:No Svhc (15 Rohs Compliant: Yes |Extech Instruments 407732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.7100 | Buy Now |
DISTI #
407732-ND
|
DigiKey | SOUND LEVEL METER BACKLIT DISPLA Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$215.9900 | Buy Now |
DISTI #
685-407732
|
Mouser Electronics | Audio/Video Test Equipment Sound Level Meter Backlit Display RoHS: Compliant | 3 |
|
$215.9900 | Buy Now |
DISTI #
70117570
|
RS | Meter, Sound Level Meter, 35 to 130DB, 1.5DB | FLIR Commercial Systems Inc. - Extech Division 407732 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.9900 | RFQ |
|
Onlinecomponents.com | Sound Level Meter With Backlit Display RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$196.5500 / $209.5100 | Buy Now |
DISTI #
EX407732
|
TME | Meter: sound level, LCD, (2000), Sound level: 35÷130dB, 230g Min Qty: 1 | 0 |
|
$191.5800 | RFQ |
|
Master Electronics | Sound Level Meter With Backlit Display RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$196.5500 / $209.5100 | Buy Now |
DISTI #
18284.1
|
TestEquity LLC | Extech 407732 Sound Level Meter, Low/High Range, Type 2, Digital, 35-130dB, Data Hold, Backlit LCD | 0 |
|
$215.9900 | Buy Now |