Part Details for 435F13C23GKT by CTS Corporation
Overview of 435F13C23GKT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F13C23GKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F13C23GKTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4757 | Buy Now |
DISTI #
435F13C23GKT
|
Avnet Americas | Quartz Crystal Fundamental 13.56MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F13C23GKT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3625 / $0.4741 | Buy Now |
DISTI #
774-435F13C23GKT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 13.560000MHz, Tol +/-20ppm, Stab +/-30ppm, -40C/+105C, 8pF, 60 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.4440 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3785 / $0.4764 | Buy Now |
DISTI #
435F13C23GKT
|
Avnet Americas | Quartz Crystal Fundamental 13.56MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F13C23GKT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3625 / $0.4741 | Buy Now |
Part Details for 435F13C23GKT
435F13C23GKT CAD Models
435F13C23GKT Part Data Attributes:
|
435F13C23GKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F13C23GKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F13C23GKT
This table gives cross-reference parts and alternative options found for 435F13C23GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F13C23GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I23K13M56000 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 435F13C23GKT vs 406I23K13M56000 |
406C23K13M56000 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 435F13C23GKT vs 406C23K13M56000 |
GA53413CF23GKR | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 435F13C23GKT vs GA53413CF23GKR |
HG53213CF23GKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F13C23GKT vs HG53213CF23GKT |
GA53413CF23IKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 435F13C23GKT vs GA53413CF23IKT |
GA53413CF23IKR | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 435F13C23GKT vs GA53413CF23IKR |
407F24K013M560 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 435F13C23GKT vs 407F24K013M560 |
GA53413CF23GKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 435F13C23GKT vs GA53413CF23GKT |
407F23K013M560 | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 435F13C23GKT vs 407F23K013M560 |
435F13C23CKT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | CTS Corporation | 435F13C23GKT vs 435F13C23CKT |