408-017-522-112
EDAC Inc
Description: Card Edge Connector,

Overview of 408-017-522-112 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 408-017-522-112 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97AJ1241
Newark Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 408-017-522-112 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.8700
  • 100 $18.0200
  • 250 $16.3800
  • 500 $14.8900
  • 1,000 $12.8800
$12.8800 / $22.8700 Buy Now
DISTI # 151-408-017-522-112-ND
DigiKey CONN EDGE DL FMALE 17P 0.200 2PC Min Qty: 25 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 25 $19.6940
$19.6940 Buy Now
DISTI # 587-408-017-522-112
Mouser Electronics Standard Card Edge Connectors Card Edge Metal to Metal 2 Piece Connectors RoHS: Compliant 0
  • 1 $23.0500
  • 10 $20.1900
  • 25 $19.4700
  • 50 $19.1400
  • 100 $18.8200
  • 250 $18.2900
$18.2900 / $23.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $16.1300
$16.1300 Buy Now
Onlinecomponents.com Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 1 $22.1500
  • 10 $19.6900
  • 25 $19.0900
  • 50 $18.5100
  • 100 $14.3700
  • 250 $12.5100
  • 500 $11.0600
$11.0600 / $22.1500 Buy Now

CAD Models for 408-017-522-112 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 408-017-522-112 by EDAC Inc

408-017-522-112
EDAC Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.531 inch
Body Depth
0.828 inch
Body Length
2.406 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
HERMAPHRODITIC
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
2828VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.125 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.128
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.17 mm
Polarization Key
POLARIZED KEY
Rated Current (Power)
10 A
Reference Standard
UL
Terminal Length
0.186 inch
Terminal Pitch
3.18 mm
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Withdrawl Force-Min
0.56 N
Want to compare parts?
  1. 408-017-522-112
    EDAC Inc
    Card Edge Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 408-017-522-112 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 408-017-522-112 by EDAC Inc

Select Manufacturer
Which Manufacturer of 408-017-522-112 would you like to use for your alert(s)?
  • Please alert me when 408-017-522-112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 408-017-522-112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 408-017-522-112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 408-017-522-112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 408-017-522-112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 408-017-522-112 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: