408-035-525-212
EDAC Inc
Description: CONN EDGE DUAL FMALE 35POS 0.200

Overview of 408-035-525-212 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 408-035-525-212 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24C8004
Newark Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 408-035-525-212 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $48.1200
  • 100 $34.7700
  • 250 $29.3300
  • 500 $21.0300
  • 1,000 $18.4800
$18.4800 / $48.1200 Buy Now
DISTI # 408-035-525-212-ND
DigiKey CONN EDGE DUAL FMALE 35POS 0.200 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $38.7652
$38.7652 Buy Now
DISTI # 587-408-035-525-212
Mouser Electronics Standard Card Edge Connectors Metal to Metal RoHS: Compliant 0
  • 25 $38.7600
  • 100 $37.7300
$37.7300 / $38.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $33.9400
$33.9400 Buy Now
Onlinecomponents.com Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 7 $47.2700
  • 13 $38.1800
  • 19 $36.5700
  • 25 $35.8400
$35.8400 / $47.2700 Buy Now

CAD Models for 408-035-525-212 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 408-035-525-212 by EDAC Inc

408-035-525-212
EDAC Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Board Mounting Option
HOLE .125-.137
Body Breadth
0.531 inch
Body Depth
0.828 inch
Body Length
4.206 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
HERMAPHRODITIC
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
2828VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.125 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.128
Mounting Option 2
GUIDE SET
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.81 mm
Polarization Key
POLARIZED KEY
Rated Current (Power)
10 A
Reference Standard
UL
Terminal Length
0.186 inch
Terminal Pitch
3.81 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Withdrawl Force-Min
0.56 N
Want to compare parts?
  1. 408-035-525-212
    EDAC Inc
    CONN EDGE DUAL FMALE 35POS 0.200
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 408-035-525-212 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 408-035-525-212 by EDAC Inc

Select Manufacturer
Which Manufacturer of 408-035-525-212 would you like to use for your alert(s)?
  • Please alert me when 408-035-525-212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 408-035-525-212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 408-035-525-212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 408-035-525-212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 408-035-525-212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 408-035-525-212 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: