4081BDMQB
Description: AND Gate, CMOS, CDIP14,

Overview of 4081BDMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 4081BDMQB by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-4081BDMQB-ND
DigiKey IC GATE AND 4CH 2-INP Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 21519
In Stock
  • 740 $0.4100
$0.4100 Buy Now
Rochester Electronics 4081 - QUAD 2-INPUT AND ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1785
  • 1 $0.4095
  • 25 $0.4013
  • 100 $0.3849
  • 500 $0.3685
  • 1,000 $0.3481
$0.3481 / $0.4095 Buy Now

CAD Models for 4081BDMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4081BDMQB by Fairchild Semiconductor Corporation

4081BDMQB
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
AND GATE
Moisture Sensitivity Level
2A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 4081BDMQB
    Fairchild Semiconductor Corporation
    AND Gate, CMOS, CDIP14,
    VS

Alternate Parts for 4081BDMQB

This table gives cross-reference parts and alternative options found for 4081BDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4081BDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/17001BCA 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 4081BDMQB vs M38510/17001BCA
M38510/17001BCX 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 4081BDMQB vs M38510/17001BCX
CD4081BFB AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Texas Instruments 4081BDMQB vs CD4081BFB
HD14081BP 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DP-14 Renesas Electronics Corporation 4081BDMQB vs HD14081BP
MC14081BCPDS 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC 4081BDMQB vs MC14081BCPDS
HCC4081BF 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 4081BDMQB vs HCC4081BF
MC14081BCLD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products 4081BDMQB vs MC14081BCLD
5962R9665505VCX AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation 4081BDMQB vs 5962R9665505VCX
4081BPC AND Gate, CMOS, PDIP14, Fairchild Semiconductor Corporation 4081BDMQB vs 4081BPC
5962R9665502VCC AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation 4081BDMQB vs 5962R9665502VCC
Part Number Description Manufacturer Compare
BU4081BF-E1 AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor 4081BDMQB vs BU4081BF-E1
5962R9665504VCX AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor 4081BDMQB vs 5962R9665504VCX
MC14081BCLD 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08 Motorola Mobility LLC 4081BDMQB vs MC14081BCLD
CD4081BCM AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 4081BDMQB vs CD4081BCM
CD4073BF3A AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor 4081BDMQB vs CD4073BF3A
SCL4073BE AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 R & E International Inc 4081BDMQB vs SCL4073BE
CD4081BM96G4 4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125 Texas Instruments 4081BDMQB vs CD4081BM96G4
MC14081BDR2G Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL onsemi 4081BDMQB vs MC14081BDR2G
CD4081BF3A Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments 4081BDMQB vs CD4081BF3A
5962R9665502VCX AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation 4081BDMQB vs 5962R9665502VCX

Related Parts for 4081BDMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4081BDMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4081BDMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 4081BDMQB would you like to use for your alert(s)?
  • Please alert me when 4081BDMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4081BDMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4081BDMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4081BDMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4081BDMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4081BDMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: