| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4081BPB | NXP Semiconductors | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4081BFB vs HEF4081BPB |
| CD4081BFSR | Intersil Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs CD4081BFSR |
| M38510H17001BCX | Intersil Corporation | Check for Price | AND Gate, 5000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs M38510H17001BCX |
| 5962R9665502VCX | Renesas Electronics Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs 5962R9665502VCX |
| MC14081BALDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs MC14081BALDS |
| CD4081BF3A | Intersil Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs CD4081BF3A |
| 7702401CA | Teledyne HiRel | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs 7702401CA |
| M38510/17001BCA | Motorola Semiconductor Products | Check for Price | AND Gate, 5000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs M38510/17001BCA |
| CD4081BDMSR | Renesas Electronics Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4081BFB vs CD4081BDMSR |
| HEF4081BPN | NXP Semiconductors | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4081BFB vs HEF4081BPN |
Part Details for CD4081BFB by Texas Instruments
Results Overview of CD4081BFB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BFB Information
CD4081BFB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4081BFB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | 4718 |
|
RFQ |
US Tariff Estimator: CD4081BFB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4081BFB Part Data Attributes
|
|
CD4081BFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BFB
Texas Instruments
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0068 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4081BFB
This table gives cross-reference parts and alternative options found for CD4081BFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.