Part Details for 408249 (ALTERNATE: 408249) by RS Pro
Overview of 408249 (ALTERNATE: 408249) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 408249 (ALTERNATE: 408249)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638086
|
RS | Expandable Braided PET Cable Sleeve 15mm ID 5m Sleeve Length Gray UL | RS PRO 408249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Package | 14 |
|
$4.5800 / $5.5200 | Buy Now |