Part Details for 408971-000 by TE Connectivity
Overview of 408971-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 408971-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2129
|
Newark | Solder Sleeves&shield Tubing Gils |Energydivision Te Connectivity 408971-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$38.0400 / $45.9000 | Buy Now |
DISTI #
408971-000
|
Avnet Americas | Connector Kit, Splice Encapsulation, Gel-Filled Closure and In-Line Mechanical Connector - Bulk (Alt: 408971-000) RoHS: Compliant Min Qty: 180 Package Multiple: 18 Lead time: 0 Weeks, 5 Days Container: Bulk | 18 Factory Stock |
|
$32.2730 / $38.8370 | Buy Now |
DISTI #
571-408971-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing GILS RoHS: Compliant | 0 |
|
$23.7700 / $28.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 18 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$33.3600 | Buy Now |
DISTI #
RYC408971-000
|
Heilind Electronics | GILS-4/0(B18) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GILS-4/0(B18) RoHS: Compliant |
11 In Stock |
|
$21.7500 / $24.1700 | Buy Now |
|
Onlinecomponents.com | GILS-4/0(B18) RoHS: Compliant |
280 Partner Stock |
|
$37.6700 / $48.2700 | Buy Now |
DISTI #
37054597
|
Verical | GILS Closure with Power Gel Sealant RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 280 |
|
$37.3300 / $40.2300 | Buy Now |
DISTI #
66221826
|
Verical | GILS Closure with Power Gel Sealant RoHS: Compliant Min Qty: 4 Package Multiple: 2 | Americas - 10 |
|
$31.1469 | Buy Now |
DISTI #
RYC408971-000
|
Interstate Connecting Components | GILS-4/0(B18) | 0 |
|
Buy Now |